
* Images are for reference only
SLW3010S1R0MST
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLW3010S1R0MST
- JLCPCB Part #
- C48996587
- Package
- SMD,3x3mm
- Description
- 1.4A 1.8A 1uH 65mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
100+
$0.0356
300+
$0.0313
2000+
$0.0279
4000+
$0.0252
10000+
$0.0239
Related Products