
* Images are for reference only
SLT1212V203MNP
Extended
- Manufacturer
- Sunltech Tech
- MFR.Part #
- SLT1212V203MNP
- JLCPCB Part #
- C20623966
- Package
- Plugin,18x12.5mm
- Description
- 1kV 20mH@1kHz 240mΩ 插件,18x12.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.5608
10+
$0.4480
30+
$0.3997
120+
$0.3384
480+
$0.3126
960+
$0.2965
Related Products
Welcome back, may I help you?