This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SWPA6020S151MT

Extended
Manufacturer
Sunlord
MFR.Part #
SWPA6020S151MT
JLCPCB Part #
C7373220
Package
SMD,6x6mm
Description
150uH 2.08Ω 450mA 500mA ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7155
200+ $0.0758
500+ $0.0613
1000+ $0.0532

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons