
* Images are for reference only
SWPA3012S6R8MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA3012S6R8MT
- JLCPCB Part #
- C83416
- Package
- SMD,3x3mm
- Description
- 247mΩ 6.8uH 750mA 980mA Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10380
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10267
In-stock Item Pricing
Qty Unit Price
1+
$0.0619
100+
$0.0530
300+
$0.0486
2000+
$0.0442
4000+
$0.0416
10000+
$0.0402
Related Products
Welcome back, may I help you?