
* Images are for reference only
SWPA3012S5R6MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA3012S5R6MT
- JLCPCB Part #
- C96841
- Package
- SMD,3x3mm
- Description
- 226mΩ 5.6uH 800mA Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1811
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1811
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
100+
$0.0434
300+
$0.0373
2000+
$0.0328
4000+
$0.0293
10000+
$0.0275
Related Products
Welcome back, may I help you?