
* Images are for reference only
SPH4018H3R3MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SPH4018H3R3MT
- JLCPCB Part #
- C98399
- Package
- SMD,4x4mm
- Description
- 2.3A 2A 3.3uH 66mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4089
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4080
In-stock Item Pricing
Qty Unit Price
1+
$0.0698
100+
$0.0563
300+
$0.0494
3000+
$0.0444
6000+
$0.0403
9000+
$0.0382
Related Products
Welcome back, may I help you?