
* Images are for reference only
SDWL1608CPR36JSTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDWL1608CPR36JSTF
- JLCPCB Part #
- C5886281
- Package
- 0603
- Description
- 170mA 360nH 4.6Ω ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3639
200+
$0.1452
500+
$0.1404
1000+
$0.1380
Welcome back, may I help you?