This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDWL1608CP75NGSTF

Extended
Manufacturer
Sunlord
MFR.Part #
SDWL1608CP75NGSTF
JLCPCB Part #
C6473224
Package
0603
Description
500mA 520mΩ 75nH ±2% 0603 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3643
200+ $0.1454
500+ $0.1406
1000+ $0.1381

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons