
* Images are for reference only
SDNT1608X472H3500HTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- SDNT1608X472H3500HTF
- JLCPCB Part #
- C17368780
- Package
- 0603
- Description
- -55℃~+125℃ 100mW 3500K 4.7kΩ ±3% ±3% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1160
200+
$0.0463
500+
$0.0448
1000+
$0.0440
Welcome back, may I help you?