This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDCL0402H2N3CT01

Extended
Manufacturer
Sunlord
MFR.Part #
SDCL0402H2N3CT01
JLCPCB Part #
C6215961
Package
01005
Description
2.3nH 200mA 550mΩ 7.5GHz 8@500MHz 01005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1518

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
200+ $0.0070
500+ $0.0062
1000+ $0.0059

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons