
* Images are for reference only
PZ1005E700-R80TF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- PZ1005E700-R80TF
- JLCPCB Part #
- C316423
- Package
- 0402
- Description
- 1 100mΩ 70Ω@100MHz 800mA ±25% 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1991
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0058
200+
$0.0049
600+
$0.0045
2000+
$0.0042
10000+
$0.0039
20000+
$0.0038
Related Products
Welcome back, may I help you?