
* Images are for reference only
MWSD1005CP39NHSTF
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSD1005CP39NHSTF
- JLCPCB Part #
- C5800810
- Package
- 0402
- Description
- 39nH 430mΩ 450mA ±3% 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2988
200+
$0.1193
500+
$0.1152
1000+
$0.1133
Related Products
Welcome back, may I help you?