This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MWSD1005CH56NHSTF

Extended
Manufacturer
Sunlord
MFR.Part #
MWSD1005CH56NHSTF
JLCPCB Part #
C6330189
Package
0402
Description
330mA 56nH 900mΩ ±3% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2135
200+ $0.0852
500+ $0.0823
1000+ $0.0810

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons