This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MWSD1005C30NHTM01

Extended
Manufacturer
Sunlord
MFR.Part #
MWSD1005C30NHTM01
JLCPCB Part #
C7245212
Package
0402
Description
270mA 30nH 580mΩ ±3% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2124
200+ $0.0848
500+ $0.0819
1000+ $0.0806
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons