This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HQ0402H2N0CT01

Extended
Manufacturer
Sunlord
MFR.Part #
HQ0402H2N0CT01
JLCPCB Part #
C6875530
Package
01005
Description
11@500MHz 13GHz 2nH 300mΩ 380mA 01005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 129

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0699
200+ $0.0094
500+ $0.0080
1000+ $0.0073

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons