
* Images are for reference only
GC705AD
Extended
- Manufacturer
- Sungine
- MFR.Part #
- GC705AD
- JLCPCB Part #
- C5274754
- Package
- DIP-8L
- Description
- -10℃~+70℃@(Ta) 1 150uA 1V~5.5V 200ms 4.65V Active Low Open Drain Power Supervisor Yes Yes DIP-8L Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4415
10+
$0.3481
50+
$0.3078
100+
$0.2579
500+
$0.2353
1000+
$0.2224
2000+
$0.2192
4000+
$0.2176
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?