This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZVGMYK53W-9

Extended
Manufacturer
SunLED
MFR.Part #
XZVGMYK53W-9
JLCPCB Part #
C6037059
Package
0603
Description
130° 20mA 2V、2.1V 49mcd、148mcd 570nm、590nm 574nm、590nm Water Clear Yellow, Emerald Green 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2140
200+ $0.0854
500+ $0.0825
1000+ $0.0811

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons