
* Images are for reference only
XZMOK55W-3HTA
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMOK55W-3HTA
- JLCPCB Part #
- C7416831
- Package
- 1206
- Description
- 2.1V 20mA 40° 605nm 610nm Orange Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2033
200+
$0.0812
500+
$0.0784
1000+
$0.0772
Related Products
Welcome back, may I help you?