
* Images are for reference only
XZMDK60W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMDK60W
- JLCPCB Part #
- C7416821
- Package
- SMD,3x1.5mm
- Description
- 1.95V 178mcd 20mA 630nm 645nm 70° Red Water Clear SMD,3x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1662
200+
$0.0664
500+
$0.0641
1000+
$0.0630
Related Products
Welcome back, may I help you?