
* Images are for reference only
XZM2CYKM2DG55W-8
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2CYKM2DG55W-8
- JLCPCB Part #
- C7129756
- Package
- SMD-4P,3.2x1.6mm
- Description
- 1.195cd、1.295cd 20mA 2V、3.2V 30° 520nm、590nm 525nm、590nm Water Clear Yellow, Emerald Green SMD-4P,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8111
200+
$0.3245
500+
$0.3132
1000+
$0.3084
Related Products
Welcome back, may I help you?