This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZM2CRK96FS50MAV

Extended
Manufacturer
SunLED
MFR.Part #
XZM2CRK96FS50MAV
JLCPCB Part #
C7129748
Package
SMD-4P,3.5x2.7mm
Description
1.495cd 120° 2.5V 50mA 625nm 640nm Red Water Clear SMD-4P,3.5x2.7mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4732
200+ $0.1888
500+ $0.1824
1000+ $0.1794

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons