
* Images are for reference only
XZDGK53W-6
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZDGK53W-6
- JLCPCB Part #
- C5838423
- Package
- 0603
- Description
- -40℃~+85℃ 130° 20mA 3.3V 347mcd 515nm 525nm Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3250
200+
$0.1298
500+
$0.1254
1000+
$0.1232
Related Products
Welcome back, may I help you?