
* Images are for reference only
XLUY12D
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XLUY12D
- JLCPCB Part #
- C7159363
- Package
- Plugin
- Description
- 1.95V 10mA 24mcd 30° 588nm 590nm Yellow Yellow Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1657
200+
$0.0662
500+
$0.0639
1000+
$0.0628
Welcome back, may I help you?