
* Images are for reference only
XLM2MR11W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XLM2MR11W
- JLCPCB Part #
- C6616615
- Package
- Plugin
- Description
- -40℃~+85℃ 1.495cd 2.1V 20mA 30° 640nm 660nm Red Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5170
200+
$0.2072
500+
$0.1991
1000+
$0.1959
Welcome back, may I help you?