
* Images are for reference only
XEUY2735M
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XEUY2735M
- JLCPCB Part #
- C17356887
- Package
- Plugin
- Description
- -40℃~+85℃ 140mA 2.1V 588nm 590nm Frosted White Lens Yellow 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3480
200+
$1.7347
500+
$1.6782
1000+
$1.6491
Welcome back, may I help you?