
* Images are for reference only
CDRH62BNP-7R1NC-B
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH62BNP-7R1NC-B
- JLCPCB Part #
- C17197855
- Package
- SMD,6.2x5.9mm
- Description
- -20%~+40% 1.22A 110mΩ 7.1uH SMD,6.2x5.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9741
200+
$0.3897
500+
$0.3752
1000+
$0.3687