
* Images are for reference only
CDRH3D14/LDNP-100NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH3D14/LDNP-100NC
- JLCPCB Part #
- C17380914
- Package
- 1515
- Description
- 10uH 1A 220mΩ 500mA ±25% 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6476
200+
$0.2594
500+
$0.2497
1000+
$0.2465
Related Products
Welcome back, may I help you?