
* Images are for reference only
CDH38D11SNP-390MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDH38D11SNP-390MC
- JLCPCB Part #
- C17230322
- Package
- 1515
- Description
- 1.56Ω 39uH 400mA 440mA ±20% 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8695
200+
$0.3469
500+
$0.3356
1500+
$0.3307
Related Products
Welcome back, may I help you?