
* Images are for reference only
CDEP104NP-0R4MC-50
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDEP104NP-0R4MC-50
- JLCPCB Part #
- C2455852
- Package
- SMD-3P,10x10mm
- Description
- 13.4A 27.6A 3.1mΩ 450nH ±20% SMD-3P,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3616
200+
$0.5269
500+
$0.5092
1000+
$0.4996
Welcome back, may I help you?