
* Images are for reference only
CD43NP-1R0MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CD43NP-1R0MC
- JLCPCB Part #
- C2454968
- Package
- SMD,4.5x4mm
- Description
- 1uH 2.7A 48.7mΩ Unshielded Inductor ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1122
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1122
In-stock Item Pricing
Qty Unit Price
1+
$0.4303
10+
$0.3822
30+
$0.3565
100+
$0.3324
500+
$0.3179
1500+
$0.3099
Related Products
Welcome back, may I help you?