
* Images are for reference only
0518CDMCCDS-150MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0518CDMCCDS-150MC
- JLCPCB Part #
- C2453734
- Package
- SMD,5.4x5.2mm
- Description
- 1.7A 1.7A 15uH 240mΩ Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.6631
10+
$0.5411
30+
$0.4801
100+
$0.4191
500+
$0.3292
1000+
$0.3115
Related Products
Welcome back, may I help you?