* Images are for reference only
EX ES 97 W-11
- Manufacturer
- Steute
- MFR.Part #
- EX ES 97 W-11
- JLCPCB Part #
- C3821277
- Package
- -
- Description
- Double-pole, Single-throw 500V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part EX ES 97 W-11 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
EX ES 97 W-11 technical specifications, attributes, and parameters.
EX ES 97 W-11 symbol, PCB footprint from the free EasyEDA PCB design tool.
EX ES 97 W-11 datasheets or manufacturer documentation.
Datasheet: EX ES 97 W-11 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing