
* Images are for reference only
SWXSGBCVE0-27.455000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXSGBCVE0-27.455000
- JLCPCB Part #
- C22449210
- Package
- HC-49S
- Description
- -40℃~+85℃ 18pF 27.455MHz 50Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0889
50+
$0.0703
200+
$0.0609
400+
$0.0540
2400+
$0.0483
5000+
$0.0456
Related Products
Welcome back, may I help you?