
* Images are for reference only
SWXSEBCVE0-13.521000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXSEBCVE0-13.521000
- JLCPCB Part #
- C22446929
- Package
- HC-49S
- Description
- -40℃~+85℃ 13.521MHz 15pF 50Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0882
50+
$0.0698
200+
$0.0605
400+
$0.0536
2400+
$0.0480
5000+
$0.0452
Related Products
Welcome back, may I help you?