
* Images are for reference only
SWXJEBCVE0-35.328000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXJEBCVE0-35.328000
- JLCPCB Part #
- C22464883
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 15pF 35.328MHz 50Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1110
50+
$0.0877
150+
$0.0761
1000+
$0.0674
2000+
$0.0605
5000+
$0.0571
Related Products
Welcome back, may I help you?