
* Images are for reference only
SWXGGABVE0-24.576000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXGGABVE0-24.576000
- JLCPCB Part #
- C22471219
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 24.576MHz 50Ω Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.1104
50+
$0.0873
150+
$0.0757
500+
$0.0670
3000+
$0.0601
6000+
$0.0568
Related Products
Welcome back, may I help you?