
* Images are for reference only
SWOFCVXXE8-28.636000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWOFCVXXE8-28.636000
- JLCPCB Part #
- C22368498
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 10mA 28.636MHz CMOS ±25ppm SMD1612-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.5431
10+
$1.2758
30+
$1.1292
100+
$0.9649
500+
$0.8908
1000+
$0.8570
Related Products
Welcome back, may I help you?