This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GGV4R531

Extended
Manufacturer
Sprague Goodman Elec
MFR.Part #
GGV4R531
JLCPCB Part #
C6954389
Package
-
Description
-55℃~+125℃ 0.8pF~4.5pF 500@20MHz 9.73mm - Trimmers, Variable Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $111.0600
200+ $44.3140
500+ $42.8332
1000+ $42.1008

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons