This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GGV12033

Extended
Manufacturer
Sprague Goodman Elec
MFR.Part #
GGV12033
JLCPCB Part #
C19511086
Package
-
Description
-55℃~+125℃ 0.8pF~12pF 1.25kV 22.3mm 500@20MHz - Trimmers, Variable Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $130.7425
200+ $52.1672
500+ $50.4240
1000+ $49.5629

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons