
* Images are for reference only
GFV36033
Extended
- Manufacturer
- Sprague Goodman Elec
- MFR.Part #
- GFV36033
- JLCPCB Part #
- C5748957
- Package
- -
- Description
- -55℃~+125℃ 18.7mm 1pF~36pF 550@20MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$118.3649
200+
$47.2284
500+
$45.6499
1000+
$44.8703
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?