
* Images are for reference only
MR1122R
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- MR1122R
- JLCPCB Part #
- C17586692
- Package
- DO-4
- Description
- -65℃~+190℃ 1 Independent 12A 1V@12A 200V 300A 500uA DO-4 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4856
200+
$2.1888
500+
$2.1163
1000+
$2.0809
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?