
* Images are for reference only
D45C7
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- D45C7
- JLCPCB Part #
- C7166640
- Package
- TO-220
- Description
- -55℃~+150℃ 10uA 25 30W 40MHz 4A 500mV 60V PNP TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4077
200+
$0.5621
500+
$0.5428
1000+
$0.5348
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?