
* Images are for reference only
D44T8
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- D44T8
- JLCPCB Part #
- C6220764
- Package
- TO-220
- Description
- -55℃~+150℃@(Tj) 10uA 150@500mA,10V 15MHz 1V 2A 300V 31.2W NPN TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0665
200+
$0.8244
500+
$0.7969
1000+
$0.7840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?