This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D44C9

Extended
Manufacturer
Solid State System
MFR.Part #
D44C9
JLCPCB Part #
C6932195
Package
TO-220
Description
-55℃~+150℃ 10uA 30W 40 4A 500mV 50MHz 60V NPN TO-220 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6097
200+ $0.6430
500+ $0.6204
1000+ $0.6107

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons