
* Images are for reference only
D44C2
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- D44C2
- JLCPCB Part #
- C6220762
- Package
- TO-220
- Description
- -55℃~+150℃@(Tj) 100@200mA,1V 10uA 30V 30W 4A 500mV 50MHz NPN TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4083
200+
$0.5624
500+
$0.5431
1000+
$0.5350
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?