This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D44C11

Extended
Manufacturer
Solid State System
MFR.Part #
D44C11
JLCPCB Part #
C6220760
Package
TO-220
Description
-55℃~+150℃@(Tj) 100@200mA,1V 10uA 30W 4A 500mV 50MHz 80V NPN TO-220 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4032
200+ $0.5604
500+ $0.5411
1000+ $0.5331

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons