
* Images are for reference only
C147B
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- C147B
- JLCPCB Part #
- C17233956
- Package
- TO-208AC(TO-65)
- Description
- -40℃~+125℃ 150mA 200V 250mA 3V 3V 63A One unidirectional thyristor TO-208AC(TO-65) Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.4230
200+
$10.1451
500+
$9.8064
1000+
$9.6378
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?