
* Images are for reference only
2N5207
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 2N5207
- JLCPCB Part #
- C17339226
- Package
- TO-48
- Description
- -40℃~+125℃ 1 SCR 1.2kV 100mA 2.3V 35A 3V 40mA TO-48 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.1633
200+
$12.8341
500+
$12.4055
1000+
$12.1928
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?