This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N4150

Extended
Manufacturer
Solid State System
MFR.Part #
2N4150
JLCPCB Part #
C6404342
Package
TO-39
Description
10A 10uA 2.5V 50@1A,5V 5W 80V NPN TO-39 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.0023
200+ $5.9864
500+ $5.7867
1000+ $5.6869

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons