
* Images are for reference only
2N1598
Extended
- Manufacturer
- Solid State System
- MFR.Part #
- 2N1598
- JLCPCB Part #
- C17679445
- Package
- TO-5
- Description
- -65℃~+150℃ 1 SCR 1.6A 10mA 1mA 2V 300V 3V TO-5 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3829
200+
$4.9419
500+
$4.7760
1000+
$4.6954
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?